Wurth Elektronik WR-MM MiniModule Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s),

Номер на артикул на RS: 163-4501Марка: Wurth Elektronik№ по каталога на производителя: 690357100872
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

WR-MM MiniModule

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

1.5A

Voltage Rating

100.0 V

Страна на произход

China

Детайли за продукта

WR-MM Headers - Polarized

2.54mm staggered pitch (1.27mm pseudo pitch) PCB through hole mounting board-to-board MiniModule header connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule header connectors have a low profile, compact design with a red UL94-V0 PBT body and built in polarization. The contacts of these WR-MM series MiniModule through hole mount header connectors are made from phosphor bronze with a matte tin over nickel plating.

2.54mm Wurth WR-MM Range

The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 32,04

€ 0,728 Each (In a Tube of 44) (ex VAT)

Wurth Elektronik WR-MM MiniModule Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s),

€ 32,04

€ 0,728 Each (In a Tube of 44) (ex VAT)

Wurth Elektronik WR-MM MiniModule Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s),
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

WR-MM MiniModule

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

1.5A

Voltage Rating

100.0 V

Страна на произход

China

Детайли за продукта

WR-MM Headers - Polarized

2.54mm staggered pitch (1.27mm pseudo pitch) PCB through hole mounting board-to-board MiniModule header connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule header connectors have a low profile, compact design with a red UL94-V0 PBT body and built in polarization. The contacts of these WR-MM series MiniModule through hole mount header connectors are made from phosphor bronze with a matte tin over nickel plating.

2.54mm Wurth WR-MM Range

The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more