Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik, WR-FPC 0.5mm Pitch 34 Way Horizontal Receptacle FPC Connector, ZIF

Номер на артикул на RS: 233-9826Марка: Wurth Elektronik№ по каталога на производителя: 687134182122
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Number Of Contacts

34

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Receptacle

Termination Type

ZIF

Body Orientation

Horizontal

Series

WR-FPC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6 917,66

€ 1,976 Each (On a Reel of 3500) (ex VAT)

Wurth Elektronik, WR-FPC 0.5mm Pitch 34 Way Horizontal Receptacle FPC Connector, ZIF

€ 6 917,66

€ 1,976 Each (On a Reel of 3500) (ex VAT)

Wurth Elektronik, WR-FPC 0.5mm Pitch 34 Way Horizontal Receptacle FPC Connector, ZIF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

34

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Receptacle

Termination Type

ZIF

Body Orientation

Horizontal

Series

WR-FPC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more