Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik, 687 0.5mm Pitch 30 Way Straight FPC Connector

Номер на артикул на RS: 763-6735PМарка: Wurth Elektronik№ по каталога на производителя: 68713014022
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V

Series

687

Number Of Rows

1

Termination Method

Solder Pin

Детайли за продукта

0.50mm Wurth FPC ZIF Connectors Horizontal Top Contact

This range of Wurth PFC/FFC 0.5 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 0.5 mm pitch connectors can be utilized in compact applications.

Approvals

UL Certified E323964

Wurth 0.5mm FPC Connectors and Jumper Cables

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 84,62

€ 1,692 Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik, 687 0.5mm Pitch 30 Way Straight FPC Connector
Изберете тип опаковка

€ 84,62

€ 1,692 Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik, 687 0.5mm Pitch 30 Way Straight FPC Connector
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 245€ 1,692€ 8,46
250 - 495€ 1,488€ 7,44
500 - 1245€ 1,419€ 7,10
1250+€ 1,238€ 6,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V

Series

687

Number Of Rows

1

Termination Method

Solder Pin

Детайли за продукта

0.50mm Wurth FPC ZIF Connectors Horizontal Top Contact

This range of Wurth PFC/FFC 0.5 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 0.5 mm pitch connectors can be utilized in compact applications.

Approvals

UL Certified E323964

Wurth 0.5mm FPC Connectors and Jumper Cables

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more