Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector

Номер на артикул на RS: 261-3172Марка: Wurth Elektronik№ по каталога на производителя: 686114189122
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Number Of Contacts

2

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Body Orientation

Horizontal

Current Rating

500mA

Series

WR-FPC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,62

€ 3,62 Всеки (ex VAT)

Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
Изберете тип опаковка

€ 3,62

€ 3,62 Всеки (ex VAT)

Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,62
10 - 24€ 2,90
25 - 49€ 2,64
50 - 99€ 2,41
100+€ 2,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

2

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Body Orientation

Horizontal

Current Rating

500mA

Series

WR-FPC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more