Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik, WR-FPC, 687 1 Pitch 4 Way Horizontal FPC Connector

Номер на артикул на RS: 205-3088Марка: Wurth Elektronik№ по каталога на производителя: 68610414422
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1

Mounting Type

Surface Mount

Body Orientation

Horizontal

Series

WR-FPC

Series Number

687

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 807,82

€ 0,539 Each (On a Reel of 1500) (ex VAT)

Wurth Elektronik, WR-FPC, 687 1 Pitch 4 Way Horizontal FPC Connector

€ 807,82

€ 0,539 Each (On a Reel of 1500) (ex VAT)

Wurth Elektronik, WR-FPC, 687 1 Pitch 4 Way Horizontal FPC Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1

Mounting Type

Surface Mount

Body Orientation

Horizontal

Series

WR-FPC

Series Number

687

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more