Wurth Elektronik 19 Way HDMI Connector 250.0 V

Номер на артикул на RS: 162-2218Марка: Wurth Elektronik№ по каталога на производителя: 685119248223
brand-logo
Преглед на всички в HDMI конектори

Технически документи

Спецификации

Number Of Contacts

19

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Straight

Termination Method

Solder

Current Rating

500.0mA

Voltage Rating

250.0 V

Series

WR-COM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,07

€ 3,07 Всеки (ex VAT)

Wurth Elektronik 19 Way HDMI Connector 250.0 V
Изберете тип опаковка

€ 3,07

€ 3,07 Всеки (ex VAT)

Wurth Elektronik 19 Way HDMI Connector 250.0 V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,07
10 - 24€ 2,61
25 - 49€ 2,30
50 - 99€ 2,00
100+€ 1,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

19

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Straight

Termination Method

Solder

Current Rating

500.0mA

Voltage Rating

250.0 V

Series

WR-COM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more