Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
19
Number Of Rows
2
Pitch
0.2mm
Body Orientation
Straight
Mounting Type
Through Hole
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Phosphor Bronze
Length
6.5mm
Width
7.5mm
Depth
3.0mm
Dimensions
6.5 x 7.5 x 3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
€ 3,03
€ 3,03 Всеки (ex VAT)
Стандарт
1
€ 3,03
€ 3,03 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,03 |
10 - 24 | € 2,86 |
25 - 49 | € 2,73 |
50 - 99 | € 2,53 |
100+ | € 2,31 |
Технически документи
Спецификации
Brand
Wurth ElektronikNumber Of Contacts
19
Number Of Rows
2
Pitch
0.2mm
Body Orientation
Straight
Mounting Type
Through Hole
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Phosphor Bronze
Length
6.5mm
Width
7.5mm
Depth
3.0mm
Dimensions
6.5 x 7.5 x 3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C