Wurth Elektronik WR-WTB Series Female Crimp Terminal, 32AWG Min, 28AWG Max

Технически документи
Спецификации
Brand
Wurth ElektronikGender
Female
For Use With
Wire to Board Connectors
Series
WR-WTB
Termination Method
Crimp
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Series Number
6650
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
Taiwan, Province Of China
€ 16,43
€ 0,164 Each (In a Bag of 100) (ex VAT)
100
€ 16,43
€ 0,164 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 100 | € 0,164 | € 16,43 |
200 - 400 | € 0,153 | € 15,25 |
500 - 900 | € 0,142 | € 14,20 |
1000+ | € 0,134 | € 13,38 |
Технически документи
Спецификации
Brand
Wurth ElektronikGender
Female
For Use With
Wire to Board Connectors
Series
WR-WTB
Termination Method
Crimp
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Series Number
6650
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
Taiwan, Province Of China