Технически документи
Спецификации
Brand
Wurth ElektronikSeries
WR-MPC3
Pitch
3.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
5.0A
Series Number
6623
Tail Pin Length
2.26mm
Voltage Rating
250.0 V
Страна на произход
Taiwan, Province Of China
€ 3,02
€ 3,02 Всеки (ex VAT)
Стандарт
1
€ 3,02
€ 3,02 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikSeries
WR-MPC3
Pitch
3.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
5.0A
Series Number
6623
Tail Pin Length
2.26mm
Voltage Rating
250.0 V
Страна на произход
Taiwan, Province Of China