Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 20AWG

Номер на артикул на RS: 163-5688Марка: Wurth Elektronik№ по каталога на производителя: 662162120030
brand-logo
Преглед на всички в Кримпирана жица

Технически документи

Спецификации

Crimp Terminal 1

WR-MPC4

Series

WR-MPC3

Crimp Terminal 1 Gender

Female

Wire Size

20AWG

Страна на произход

France

Детайли за продукта

Wurth WR-MPC3 Series 3.00mm Pre-crimped Cable Assemblies

WR-MPC3 series 3.00mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2641 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2673 : End A - 20 AWG female crimp contact, End B - 20 AWG female crimp contact, Cable Length - 300mm
Stock number 828-2682 : End A - 24 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2685 : End A - 20 AWG male crimp contact, End B - 20 AWG male crimp contact, Cable Length - 300mm

3.0mm Wurth WR-MPC3 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,56

€ 1,456 Each (In a Bag of 10) (ex VAT)

Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 20AWG

€ 14,56

€ 1,456 Each (In a Bag of 10) (ex VAT)

Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 20AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Crimp Terminal 1

WR-MPC4

Series

WR-MPC3

Crimp Terminal 1 Gender

Female

Wire Size

20AWG

Страна на произход

France

Детайли за продукта

Wurth WR-MPC3 Series 3.00mm Pre-crimped Cable Assemblies

WR-MPC3 series 3.00mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2641 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2673 : End A - 20 AWG female crimp contact, End B - 20 AWG female crimp contact, Cable Length - 300mm
Stock number 828-2682 : End A - 24 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2685 : End A - 20 AWG male crimp contact, End B - 20 AWG male crimp contact, Cable Length - 300mm

3.0mm Wurth WR-MPC3 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more