Технически документи
Спецификации
Brand
Wurth ElektronikSeries
WR-MPC3
Pitch
3.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
250.0 V
Детайли за продукта
WR-MPC3 3.0mm Dual Row Right Angle Mount Male Header Connector with Board Locks
WR-MPC3 dual row right angle mount shrouded male header connectors with a 3.0mm pitch and board locks. These WR-MPC3 3.0mm dual row right angle header connectors have a black UL94-V0 PA9T insulator, tin plated copper alloy stamped contacts and mate with WR-MPC3 female dual row receptacle style connector housings.
3.0mm Wurth WR-MPC3 Series
€ 4,69
€ 0,939 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,69
€ 0,939 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 0,939 | € 4,70 |
100 - 370 | € 0,78 | € 3,90 |
375 - 1495 | € 0,661 | € 3,30 |
1500 - 2995 | € 0,613 | € 3,07 |
3000+ | € 0,563 | € 2,82 |
Технически документи
Спецификации
Brand
Wurth ElektronikSeries
WR-MPC3
Pitch
3.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
250.0 V
Детайли за продукта
WR-MPC3 3.0mm Dual Row Right Angle Mount Male Header Connector with Board Locks
WR-MPC3 dual row right angle mount shrouded male header connectors with a 3.0mm pitch and board locks. These WR-MPC3 3.0mm dual row right angle header connectors have a black UL94-V0 PA9T insulator, tin plated copper alloy stamped contacts and mate with WR-MPC3 female dual row receptacle style connector housings.