Технически документи
Спецификации
Brand
Stelvio KontekNumber Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Gender
Male
Mounting Type
Cable Mount
Series
48532480
For Use With
Double Crimp Locking Connector, Single Crimp Locking Connector
Body Orientation
Straight
Length
20.32mm
Width
5mm
Housing Material
PET
Детайли за продукта
Intercom HE13/HE14 Locking Connectors
Locking housings for crimping available in single row
Standards
HE13,HE14, IEC603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
€ 18,40
€ 0,92 Each (In a Pack of 20) (ex VAT)
20
€ 18,40
€ 0,92 Each (In a Pack of 20) (ex VAT)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 380 | € 0,92 | € 18,40 |
400 - 1480 | € 0,766 | € 15,33 |
1500 - 5980 | € 0,64 | € 12,81 |
6000 - 11980 | € 0,599 | € 11,98 |
12000+ | € 0,554 | € 11,07 |
Технически документи
Спецификации
Brand
Stelvio KontekNumber Of Contacts
8
Number Of Rows
1
Pitch
2.54mm
Gender
Male
Mounting Type
Cable Mount
Series
48532480
For Use With
Double Crimp Locking Connector, Single Crimp Locking Connector
Body Orientation
Straight
Length
20.32mm
Width
5mm
Housing Material
PET
Детайли за продукта
Intercom HE13/HE14 Locking Connectors
Locking housings for crimping available in single row
Standards
HE13,HE14, IEC603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system