Wurth Elektronik WR-CXASY Series Female SMP to Female SMP, 152.4mm, Terminated50 Ω

Номер на артикул на RS: 205-3663Марка: Wurth Elektronik№ по каталога на производителя: 65503521215301
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Terminated/Unterminated

Terminated

Connector 1

SMP

Connector 2

SMP

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Right Angle

Outer Diameter

2.64mm

Characteristic Impedance

50 Ω

Attenuation

1.55 dB

Length

152.4mm

Conductor Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+165°C

Standards Met

REACH

Operating Temperature Range

-55 → +165 °C

Series

WR-CXASY

Shielding

Braid

Insulation material

PTFE

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 864,83

€ 86,483 Each (In a Bag of 10) (ex VAT)

Wurth Elektronik WR-CXASY Series Female SMP to Female SMP, 152.4mm, Terminated50 Ω

€ 864,83

€ 86,483 Each (In a Bag of 10) (ex VAT)

Wurth Elektronik WR-CXASY Series Female SMP to Female SMP, 152.4mm, Terminated50 Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
10 - 40€ 86,483€ 864,83
50+€ 79,565€ 795,65

Технически документи

Спецификации

Terminated/Unterminated

Terminated

Connector 1

SMP

Connector 2

SMP

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Right Angle

Outer Diameter

2.64mm

Characteristic Impedance

50 Ω

Attenuation

1.55 dB

Length

152.4mm

Conductor Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+165°C

Standards Met

REACH

Operating Temperature Range

-55 → +165 °C

Series

WR-CXASY

Shielding

Braid

Insulation material

PTFE

Страна на произход

Taiwan, Province Of China