Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik, WR-WTB Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row

Номер на артикул на RS: 828-1190Марка: Wurth Elektronik№ по каталога на производителя: 653004113322
brand-logo

Технически документи

Спецификации

Number Of Contacts

4

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Surface Mount

Series

WR-WTB

For Use With

653x0113722, Pre-crimped contact CON-WTB

Body Orientation

Straight

Length

6.75mm

Width

3.2mm

Housing Material

Nylon

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Wurth WR-WTB Series 1.25mm Female Terminal Housing

WR-WTB series 1.25mm pitch cable mount housings for female crimp contacts. These 1.25mm free hanging crimp terminal connector housings are made from UL94-V0 white nylon 66 and mate with 1.25mm pitch WR-WTB male headers.

1.25mm Wurth WR-WTB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,41

€ 0,283 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik, WR-WTB Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
Изберете тип опаковка

€ 1,41

€ 0,283 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik, WR-WTB Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,283€ 1,41
125 - 495€ 0,176€ 0,88
500 - 2495€ 0,162€ 0,81
2500 - 4995€ 0,155€ 0,77
5000+€ 0,147€ 0,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

4

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Surface Mount

Series

WR-WTB

For Use With

653x0113722, Pre-crimped contact CON-WTB

Body Orientation

Straight

Length

6.75mm

Width

3.2mm

Housing Material

Nylon

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Wurth WR-WTB Series 1.25mm Female Terminal Housing

WR-WTB series 1.25mm pitch cable mount housings for female crimp contacts. These 1.25mm free hanging crimp terminal connector housings are made from UL94-V0 white nylon 66 and mate with 1.25mm pitch WR-WTB male headers.

1.25mm Wurth WR-WTB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more