Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 24AWG Min, 18AWG Max

Номер на артикул на RS: 828-4821PМарка: Wurth Elektronik№ по каталога на производителя: 64900913722DEC
brand-logo

Технически документи

Спецификации

Gender

Male

For Use With

4.20 mm WR-MPC4 Connector Housing

Series

WR-MPC4

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Детайли за продукта

Wurth WR-MPC4 Series 4.20mm Crimp Contacts

WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock numbers 828-4792 and 828-2698 22-28 AWG
For crimping tool frame and die see stock numbers 847-6708 and 847-6711

4.20mm Wurth WR-MPC4 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 63,58

€ 0,064 Each (Supplied in a Bag) (ex VAT)

Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 24AWG Min, 18AWG Max
Изберете тип опаковка

€ 63,58

€ 0,064 Each (Supplied in a Bag) (ex VAT)

Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 24AWG Min, 18AWG Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
1000 - 2900€ 0,064€ 6,36
3000 - 7400€ 0,06€ 6,01
7500 - 14900€ 0,058€ 5,78
15000+€ 0,055€ 5,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Male

For Use With

4.20 mm WR-MPC4 Connector Housing

Series

WR-MPC4

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Детайли за продукта

Wurth WR-MPC4 Series 4.20mm Crimp Contacts

WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock numbers 828-4792 and 828-2698 22-28 AWG
For crimping tool frame and die see stock numbers 847-6708 and 847-6711

4.20mm Wurth WR-MPC4 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more