Технически документи
Спецификации
Brand
Wurth ElektronikGender
Female
Number Of Contacts
14
Number Of Rows
1
Pitch
0.4mm
Body Orientation
Straight
Mounting Type
Through Hole
Contact Material
Brass
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Stainless Steel
Length
8.74mm
Width
11.33mm
Depth
2.96mm
Maximum Operating Temperature
+105°C
Dimensions
8.74 x 11.33 x 2.96mm
Minimum Operating Temperature
-25°C
€ 4,40
€ 4,40 Всеки (ex VAT)
Стандарт
1
€ 4,40
€ 4,40 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,40 |
10 - 24 | € 3,93 |
25 - 49 | € 3,73 |
50 - 99 | € 3,54 |
100+ | € 3,36 |
Технически документи
Спецификации
Brand
Wurth ElektronikGender
Female
Number Of Contacts
14
Number Of Rows
1
Pitch
0.4mm
Body Orientation
Straight
Mounting Type
Through Hole
Contact Material
Brass
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Stainless Steel
Length
8.74mm
Width
11.33mm
Depth
2.96mm
Maximum Operating Temperature
+105°C
Dimensions
8.74 x 11.33 x 2.96mm
Minimum Operating Temperature
-25°C