Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik Right Angle, SMT, Plug- Single Port Type A 2.0 USB Connector

Номер на артикул на RS: 121-6793Марка: Wurth Elektronik№ по каталога на производителя: 629004113921
brand-logo
Преглед на всички в USB конектори

Технически документи

Спецификации

Gender

Male

Mounting Type

Surface Mount

USB Type

A

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Series

WR-COM

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Series Number

62900

Детайли за продукта

Wurth USB PCB Connectors

This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.

818-3342 Type A Dual-Way (Reversible) for blind mating positions

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 70,47

€ 1,639 Each (In a Tube of 43) (ex VAT)

Wurth Elektronik Right Angle, SMT, Plug- Single Port Type A 2.0 USB Connector

€ 70,47

€ 1,639 Each (In a Tube of 43) (ex VAT)

Wurth Elektronik Right Angle, SMT, Plug- Single Port Type A 2.0 USB Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
43 - 86€ 1,639€ 70,47
129 - 172€ 1,402€ 60,30
215 - 387€ 1,333€ 57,34
430 - 1032€ 1,267€ 54,48
1075+€ 1,208€ 51,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Male

Mounting Type

Surface Mount

USB Type

A

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Series

WR-COM

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Series Number

62900

Детайли за продукта

Wurth USB PCB Connectors

This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.

818-3342 Type A Dual-Way (Reversible) for blind mating positions

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more