Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 26AWG

Номер на артикул на RS: 163-5334Марка: Wurth Elektronik№ по каталога на производителя: 619100126015
brand-logo
Преглед на всички в Кримпирана жица

Технически документи

Спецификации

Crimp Terminal 1

WR-WTB

Series

WR-WTB

Crimp Terminal 1 Gender

Female

Wire Size

26AWG

Детайли за продукта

Wurth WR-WTB Series 2.54mm Pre-crimped Cable Assemblies

WR-WTB series 2.54mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1516: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1519: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm

2.54mm Wurth WR-WTB Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,12

€ 2,312 Each (In a Bag of 10) (ex VAT)

Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 26AWG

€ 23,12

€ 2,312 Each (In a Bag of 10) (ex VAT)

Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 26AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Crimp Terminal 1

WR-WTB

Series

WR-WTB

Crimp Terminal 1 Gender

Female

Wire Size

26AWG

Детайли за продукта

Wurth WR-WTB Series 2.54mm Pre-crimped Cable Assemblies

WR-WTB series 2.54mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1516: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1519: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm

2.54mm Wurth WR-WTB Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more