Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 618 15 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

Номер на артикул на RS: 771-8266Марка: Wurth Elektronik№ по каталога на производителя: 61801524823Distrelec Article No.: 30387620
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77 mm, 2.84mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

3A

Housing Material

Steel

Voltage Rating

125.0 V

Length

39.14mm

Width

12.5mm

Depth

10.9mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

618

Dimensions

39.14 x 12.5 x 10.9mm

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

WR-DSUB Solder Bucket D-Sub Connectors

WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.

Wurth - D-Sub Connectors

A range of Wurth D-Sub connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,16

€ 2,16 Всеки (ex VAT)

Wurth Elektronik 618 15 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

€ 2,16

€ 2,16 Всеки (ex VAT)

Wurth Elektronik 618 15 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,16
10 - 24€ 2,02
25+€ 1,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77 mm, 2.84mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

3A

Housing Material

Steel

Voltage Rating

125.0 V

Length

39.14mm

Width

12.5mm

Depth

10.9mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

618

Dimensions

39.14 x 12.5 x 10.9mm

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

WR-DSUB Solder Bucket D-Sub Connectors

WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.

Wurth - D-Sub Connectors

A range of Wurth D-Sub connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от