Wurth Elektronik WR-SMB Series, Jack Through Hole SMB Connector, Solder Termination, Right Angle Body

Технически документи
Спецификации
Brand
Wurth ElektronikCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
Yes
Series
WR-SMB
Series Number
WR-SMB
Страна на произход
Taiwan, Province Of China
€ 719,80
€ 10,283 Each (In a Tray of 70) (ex VAT)
70
€ 719,80
€ 10,283 Each (In a Tray of 70) (ex VAT)
70
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
Yes
Series
WR-SMB
Series Number
WR-SMB
Страна на произход
Taiwan, Province Of China