Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Horizontal 1 Port 8P8C -Way

Номер на артикул на RS: 185-4087Марка: Wurth Elektronik№ по каталога на производителя: 615008150121Distrelec Article No.: 30142578
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Horizontal

Length

18.45mm

Width

11mm

Depth

15.45mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 218,63

€ 1,562 Each (In a Tray of 140) (ex VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Horizontal 1 Port 8P8C -Way

€ 218,63

€ 1,562 Each (In a Tray of 140) (ex VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Horizontal 1 Port 8P8C -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
140 - 560€ 1,562€ 218,63
700+€ 1,454€ 203,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Horizontal

Length

18.45mm

Width

11mm

Depth

15.45mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more