Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Horizontal 1 Port 8P8C -Way

Номер на артикул на RS: 185-4430Марка: Wurth Elektronik№ по каталога на производителя: 615008150021
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Horizontal

Length

18.45mm

Width

11mm

Depth

15.45mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,74

€ 1,549 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Horizontal 1 Port 8P8C -Way
Изберете тип опаковка

€ 7,74

€ 1,549 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole Horizontal 1 Port 8P8C -Way
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,549€ 7,74
50 - 120€ 1,413€ 7,06
125+€ 1,30€ 6,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Horizontal

Length

18.45mm

Width

11mm

Depth

15.45mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от