Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 4 Way Memory Card Connector With Solder Termination

Номер на артикул на RS: 162-1824Марка: Wurth Elektronik№ по каталога на производителя: 614004190021
brand-logo

Технически документи

Спецификации

Gender

Female

Number Of Contacts

4

Number Of Rows

1

Pitch

2.0mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Method

Solder

Housing Material

Phosphor Bronze

Length

15.7mm

Width

14.15mm

Depth

6.9mm

Dimensions

15.7 x 14.15 x 6.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 62,72

€ 1,045 Each (In a Tray of 60) (ex VAT)

Wurth Elektronik 4 Way Memory Card Connector With Solder Termination

€ 62,72

€ 1,045 Each (In a Tray of 60) (ex VAT)

Wurth Elektronik 4 Way Memory Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
60 - 240€ 1,045€ 62,72
300 - 540€ 0,841€ 50,48
600 - 840€ 0,799€ 47,94
900 - 1140€ 0,76€ 45,62
1200+€ 0,722€ 43,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

Number Of Contacts

4

Number Of Rows

1

Pitch

2.0mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Method

Solder

Housing Material

Phosphor Bronze

Length

15.7mm

Width

14.15mm

Depth

6.9mm

Dimensions

15.7 x 14.15 x 6.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more