Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder

Номер на артикул на RS: 205-3184Марка: Wurth Elektronik№ по каталога на производителя: 61302021821Distrelec Article No.: 30409978
brand-logo

Технически документи

Спецификации

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

THT Female

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

WR-PHD

Series Number

6130

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 121,51

€ 0,759 Each (In a Tray of 160) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder

€ 121,51

€ 0,759 Each (In a Tray of 160) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

THT Female

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

WR-PHD

Series Number

6130

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more