Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder

Номер на артикул на RS: 205-3183Марка: Wurth Elektronik№ по каталога на производителя: 61301621821
brand-logo

Технически документи

Спецификации

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

THT Female

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

WR-PHD

Series Number

6130

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,49

€ 0,749 Each (In a Pack of 10) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder

€ 7,49

€ 0,749 Each (In a Pack of 10) (ex VAT)

Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,749€ 7,49
50 - 90€ 0,712€ 7,12
100 - 190€ 0,644€ 6,44
200+€ 0,604€ 6,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

THT Female

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

WR-PHD

Series Number

6130

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more