Технически документи
Спецификации
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
3.0A
Series Number
6130
Tail Pin Length
3.0mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Wurth WR-PHD Series 2.54mm Pin Header Connectors
WR-PHD series PCB mount pin header connectors with a 2.54mm pitch. These board to board PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
€ 19,87
€ 0,079 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
250
€ 19,87
€ 0,079 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
250 - 495 | € 0,079 | € 0,40 |
500 - 2495 | € 0,077 | € 0,39 |
2500 - 4995 | € 0,075 | € 0,37 |
5000+ | € 0,072 | € 0,36 |
Технически документи
Спецификации
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
3.0A
Series Number
6130
Tail Pin Length
3.0mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Wurth WR-PHD Series 2.54mm Pin Header Connectors
WR-PHD series PCB mount pin header connectors with a 2.54mm pitch. These board to board PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.