Wurth Elektronik 34-Way IDC Connector Socket for Cable Mount, 2-Row

Номер на артикул на RS: 121-6810Марка: Wurth Elektronik№ по каталога на производителя: 61203423021
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Series

WR-BHD

Voltage Rating

250.0 V ac

Страна на произход

China

Детайли за продукта

WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief

WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.

2.54mm Wurth WR-BHD Range

A range of Wurth WR-BHD Box Headers and IDC Sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 32,43

€ 1,081 Each (In a Tray of 30) (ex VAT)

Wurth Elektronik 34-Way IDC Connector Socket for Cable Mount, 2-Row

€ 32,43

€ 1,081 Each (In a Tray of 30) (ex VAT)

Wurth Elektronik 34-Way IDC Connector Socket for Cable Mount, 2-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
30 - 60€ 1,081€ 32,43
90 - 120€ 0,926€ 27,78
150 - 270€ 0,777€ 23,30
300 - 720€ 0,67€ 20,11
750+€ 0,637€ 19,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Series

WR-BHD

Voltage Rating

250.0 V ac

Страна на произход

China

Детайли за продукта

WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief

WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.

2.54mm Wurth WR-BHD Range

A range of Wurth WR-BHD Box Headers and IDC Sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more