Технически документи
Спецификации
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
3.0A
Series Number
6101
Tail Pin Length
7.62mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
Страна на произход
Taiwan, Province Of China
€ 473,05
€ 1,352 Each (On a Reel of 350) (ex VAT)
350
€ 473,05
€ 1,352 Each (On a Reel of 350) (ex VAT)
Информацията за складовите наличности временно не е налична.
350
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
350 - 350 | € 1,352 | € 473,05 |
700 - 1400 | € 1,255 | € 439,38 |
1750+ | € 1,172 | € 410,11 |
Технически документи
Спецификации
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
3.0A
Series Number
6101
Tail Pin Length
7.62mm
Mating Pin Length
6.0mm
Voltage Rating
250.0 V
Страна на произход
Taiwan, Province Of China