Wurth Elektronik WR-SMP Series, Plug Through Hole SMP Connector, Solder Termination, Straight Body
Номер на артикул на RS: 205-3623Марка: Wurth Elektronik№ по каталога на производителя: 60124602122404

Технически документи
Спецификации
Brand
Wurth ElektronikCoaxial Connector Type
SMP Connector
Gender
Male
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Series
WR-SMP
Series Number
WR-SMP
Страна на произход
Taiwan, Province Of China
Информацията за складовите наличности временно не е налична.
€ 5 530,59
€ 7,374 Each (On a Reel of 750) (ex VAT)
Wurth Elektronik WR-SMP Series, Plug Through Hole SMP Connector, Solder Termination, Straight Body
750
€ 5 530,59
€ 7,374 Each (On a Reel of 750) (ex VAT)
Wurth Elektronik WR-SMP Series, Plug Through Hole SMP Connector, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.
750
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikCoaxial Connector Type
SMP Connector
Gender
Male
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Series
WR-SMP
Series Number
WR-SMP
Страна на произход
Taiwan, Province Of China