Wurth Elektronik 4-Way IDC Connector Plug for Through Hole Mount, 2-Row

Номер на артикул на RS: 197-3351Марка: Wurth Elektronik№ по каталога на производителя: 490107670412
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Number Of Contacts

4

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,68

€ 1,737 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 4-Way IDC Connector Plug for Through Hole Mount, 2-Row

€ 8,68

€ 1,737 Each (In a Pack of 5) (ex VAT)

Wurth Elektronik 4-Way IDC Connector Plug for Through Hole Mount, 2-Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 1,737€ 8,68
10+€ 1,594€ 7,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

4

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more