Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole

Номер на артикул на RS: 185-4446Марка: Wurth Elektronik№ по каталога на производителя: 482020514001
brand-logo

Технически документи

Спецификации

Pulses Per Revolution

20

Shaft Diameter

6 mm

Encoder Reading

Incremental

Mounting Type

Through Hole

Shaft Length

20mm

Current Rating

10mA

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,44

€ 4,218 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
Изберете тип опаковка

€ 8,44

€ 4,218 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik 20 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 4,218€ 8,44
20 - 48€ 4,013€ 8,02
50 - 98€ 3,837€ 7,67
100 - 198€ 3,52€ 7,04
200+€ 3,373€ 6,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pulses Per Revolution

20

Shaft Diameter

6 mm

Encoder Reading

Incremental

Mounting Type

Through Hole

Shaft Length

20mm

Current Rating

10mA

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more