Wurth Elektronik Through Hole Slide Switch SPDT Latching 100 mA@ 42 V dc Slide

Технически документи
Спецификации
Brand
Wurth ElektronikContact Configuration
SPDT
Mounting Type
Through Hole
Switch Operation
Latching
Contact Current Rating
100 mA@ 42 V dc
Terminal Type
Right Angle Solder Lug
Actuator Type
Slide
Length
10mm
Width
2.5mm
Depth
6.8mm
Dimensions
2.5 x 10 x 6.8mm
Contact Resistance
30mΩ
Mechanical Life
2000Cycles
Voltage Rating
12V dc
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Actuator Material
Polyamide
Operating Temperature Range
-40 → +85°C
Страна на произход
Korea, Republic Of
Детайли за продукта
WS-SHT Series Slide Switch
Gold plated contacts and terminals
Life: 2000 steps
Wave soldering at 260°C for 10 sec max
Operating temperature range -40°C to +85°C
€ 2,59
€ 2,59 Всеки (ex VAT)
1
€ 2,59
€ 2,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,59 |
10 - 49 | € 2,32 |
50 - 99 | € 1,94 |
100 - 249 | € 1,83 |
250+ | € 1,66 |
Технически документи
Спецификации
Brand
Wurth ElektronikContact Configuration
SPDT
Mounting Type
Through Hole
Switch Operation
Latching
Contact Current Rating
100 mA@ 42 V dc
Terminal Type
Right Angle Solder Lug
Actuator Type
Slide
Length
10mm
Width
2.5mm
Depth
6.8mm
Dimensions
2.5 x 10 x 6.8mm
Contact Resistance
30mΩ
Mechanical Life
2000Cycles
Voltage Rating
12V dc
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Actuator Material
Polyamide
Operating Temperature Range
-40 → +85°C
Страна на произход
Korea, Republic Of
Детайли за продукта
WS-SHT Series Slide Switch
Gold plated contacts and terminals
Life: 2000 steps
Wave soldering at 260°C for 10 sec max
Operating temperature range -40°C to +85°C