Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Surface Mount

Технически документи
Спецификации
Brand
Wurth ElektronikContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
0.9mm
Actuator Colour
Black
Actuator Type
Tactile
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Height
4.3mm
Operating Force
1.57 N
Voltage Rating
12V dc
Contact Material
Stainless Steel
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
1000000Cycles
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
Tactile Switch Surface Mount WS-TSS
Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated surface mount brass terminals
Operating temperature range -40°C to 85°C
Tactile
€ 0,53
€ 0,53 Всеки (ex VAT)
1
€ 0,53
€ 0,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 0,53 |
10 - 24 | € 0,48 |
25 - 49 | € 0,43 |
50 - 99 | € 0,40 |
100+ | € 0,37 |
Технически документи
Спецификации
Brand
Wurth ElektronikContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
0.9mm
Actuator Colour
Black
Actuator Type
Tactile
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Height
4.3mm
Operating Force
1.57 N
Voltage Rating
12V dc
Contact Material
Stainless Steel
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
1000000Cycles
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
Tactile Switch Surface Mount WS-TSS
Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated surface mount brass terminals
Operating temperature range -40°C to 85°C