Wurth Elektronik Pink Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Through Hole

Номер на артикул на RS: 785-6251Марка: Wurth Elektronik№ по каталога на производителя: 430156095736
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

6.1mm

Actuator Colour

Pink

Actuator Type

Tactile

Length

6.5mm

Width

6.2mm

Dimensions

6.2 x 6.5mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

3.53 N

Voltage Rating

12V dc

Contact Material

Stainless Steel

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

Tactile Switch Through Hole WS-TST

Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C

Tactile

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 0,50

€ 0,50 Всеки (ex VAT)

Wurth Elektronik Pink Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Through Hole

€ 0,50

€ 0,50 Всеки (ex VAT)

Wurth Elektronik Pink Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 0,50
25 - 49€ 0,45
50 - 99€ 0,35
100 - 399€ 0,34
400+€ 0,32
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

6.1mm

Actuator Colour

Pink

Actuator Type

Tactile

Length

6.5mm

Width

6.2mm

Dimensions

6.2 x 6.5mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

3.53 N

Voltage Rating

12V dc

Contact Material

Stainless Steel

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

Tactile Switch Through Hole WS-TST

Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C

Tactile

Може да се интересувате от