Wurth Elektronik Pink Tactile Switch, SPST 50 mA @ 12 V dc 1.6mm Through Hole

Номер на артикул на RS: 785-6241Марка: Wurth Elektronik№ по каталога на производителя: 430156050736
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

1.6mm

Actuator Colour

Pink

Actuator Type

Tactile

Length

6.5mm

Width

6.2mm

Dimensions

6.2 x 6.5mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 12 V dc

Operating Force

3.53 N

Voltage Rating

12V dc

Height

5mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Contact Material

Stainless Steel

Страна на произход

China

Детайли за продукта

Tactile Switch Through Hole WS-TST

Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C

Tactile

Информацията за складовите наличности временно не е налична.

€ 0,50

€ 0,50 Всеки (ex VAT)

Wurth Elektronik Pink Tactile Switch, SPST 50 mA @ 12 V dc 1.6mm Through Hole

€ 0,50

€ 0,50 Всеки (ex VAT)

Wurth Elektronik Pink Tactile Switch, SPST 50 mA @ 12 V dc 1.6mm Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 0,50
25 - 49€ 0,46
50 - 99€ 0,35
100 - 399€ 0,34
400+€ 0,33

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

1.6mm

Actuator Colour

Pink

Actuator Type

Tactile

Length

6.5mm

Width

6.2mm

Dimensions

6.2 x 6.5mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 12 V dc

Operating Force

3.53 N

Voltage Rating

12V dc

Height

5mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Contact Material

Stainless Steel

Страна на произход

China

Детайли за продукта

Tactile Switch Through Hole WS-TST

Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C

Tactile