Wurth Elektronik Rotary Coded DIP Switch

Номер на артикул на RS: 785-6204Марка: Wurth Elektronik№ по каталога на производителя: 428547320916
brand-logo
Преглед на всички в Rotary Encoded DIP Switches

Технически документи

Спецификации

Terminal Type

Solder Tag

Width

7.4mm

Depth

3.65mm

Страна на произход

Korea, Republic Of

Детайли за продукта

Wurth Elektronik Rotary Switch

Arrow type actuator
Stainless steel cover
Gold plated contacts and terminals
Operating temperature range -60°C to +125°C

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,32

€ 6,32 Всеки (ex VAT)

Wurth Elektronik Rotary Coded DIP Switch

€ 6,32

€ 6,32 Всеки (ex VAT)

Wurth Elektronik Rotary Coded DIP Switch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 6,32
25 - 49€ 5,93
50 - 99€ 5,04
100+€ 4,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Terminal Type

Solder Tag

Width

7.4mm

Depth

3.65mm

Страна на произход

Korea, Republic Of

Детайли за продукта

Wurth Elektronik Rotary Switch

Arrow type actuator
Stainless steel cover
Gold plated contacts and terminals
Operating temperature range -60°C to +125°C

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more