Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator

Номер на артикул на RS: 274-3355Марка: Wurth Elektronik№ по каталога на производителя: 418127270904
brand-logo

Технически документи

Спецификации

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Raised

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 60,76

€ 1,35 Each (In a Tube of 45) (ex VAT)

Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator

€ 60,76

€ 1,35 Each (In a Tube of 45) (ex VAT)

Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
45 - 45€ 1,35€ 60,76
90 - 135€ 1,227€ 55,19
180+€ 1,166€ 52,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Raised

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more