Wurth Elektronik Expandable Braided Fibreglass, Nickel Plated Copper Grey Cable Sleeve, 8mm Diameter, 1m Length, WE-ST

Технически документи
Спецификации
Brand
Wurth ElektronikSleeve Diameter
8mm
Colour
Grey
Material
Fibreglass, Nickel Plated Copper
Sleeve Length
1m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
20mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+160°C
Standards Met
RoHS Compliant
Series
WE-ST
Детайли за продукта
WE-ST Conductive NiCu nylon weave
From Wurth Electronic, this WE-ST Conductive weave is made from extremely flexible, light, strong and heat resistant NiCu nylon material, and offers optimal EMI protection for wires, cables, cable trees and lines.
Suitable for cable bunching, the conductive weave is also compatible with a variety of closings, depending on the required purpose. For instance:
Earthing cable connectors
Earthing nylon clips
Heat shrinking tubes
Copper shielding films
EMI screwed connections for cables
Features and Benefits:
Temperature Range: –60 °C to +160 °C
Extremely high screening: >45 dB @ 100 MHz; >29 dB @ 1 GHz (based on MIL-STD-225)
UL-VW-1
€ 21,96
€ 21,96 Всеки (ex VAT)
Стандарт
1
€ 21,96
€ 21,96 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 21,96 |
5 - 9 | € 20,86 |
10 - 19 | € 17,64 |
20+ | € 16,77 |
Технически документи
Спецификации
Brand
Wurth ElektronikSleeve Diameter
8mm
Colour
Grey
Material
Fibreglass, Nickel Plated Copper
Sleeve Length
1m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
20mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+160°C
Standards Met
RoHS Compliant
Series
WE-ST
Детайли за продукта
WE-ST Conductive NiCu nylon weave
From Wurth Electronic, this WE-ST Conductive weave is made from extremely flexible, light, strong and heat resistant NiCu nylon material, and offers optimal EMI protection for wires, cables, cable trees and lines.
Suitable for cable bunching, the conductive weave is also compatible with a variety of closings, depending on the required purpose. For instance:
Earthing cable connectors
Earthing nylon clips
Heat shrinking tubes
Copper shielding films
EMI screwed connections for cables
Features and Benefits:
Temperature Range: –60 °C to +160 °C
Extremely high screening: >45 dB @ 100 MHz; >29 dB @ 1 GHz (based on MIL-STD-225)
UL-VW-1