Технически документи
Спецификации
Brand
Wurth ElektronikMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Tape
Thickness
7mm
Length
1m
Width
10mm
Детайли за продукта
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
€ 14,43
€ 14,43 Всеки (ex VAT)
1
€ 14,43
€ 14,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 14,43 |
10 - 19 | € 12,55 |
20+ | € 11,92 |
Технически документи
Спецификации
Brand
Wurth ElektronikMaterial
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
Fixing Method
Tape
Thickness
7mm
Length
1m
Width
10mm
Детайли за продукта
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C