Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

3020604, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 6mm x 4mm

Номер на артикул на RS: 163-3906Марка: Wurth Elektronik№ по каталога на производителя: 3020604
brand-logo
Преглед на всички в Екраниращи ленти

Технически документи

Спецификации

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

4mm

Length

1m

Width

6mm

Страна на произход

Japan

Детайли за продукта

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C

Информацията за складовите наличности временно не е налична.

€ 872,83

€ 8,728 Each (In a Bag of 100) (ex VAT)

3020604, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 6mm x 4mm

€ 872,83

€ 8,728 Each (In a Bag of 100) (ex VAT)

3020604, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 6mm x 4mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

4mm

Length

1m

Width

6mm

Страна на произход

Japan

Детайли за продукта

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C