3020501, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 5mm x 1mm

Номер на артикул на RS: 773-7140Марка: Wurth Elektronik№ по каталога на производителя: 3020501
brand-logo
Преглед на всички в Екраниращи ленти

Технически документи

Спецификации

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

1mm

Length

1m

Width

5mm

Детайли за продукта

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,42

€ 11,42 Всеки (ex VAT)

3020501, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 5mm x 1mm
Изберете тип опаковка

€ 11,42

€ 11,42 Всеки (ex VAT)

3020501, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 5mm x 1mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 11,42
10 - 19€ 10,04
20+€ 9,37
Може да се интересувате от

Технически документи

Спецификации

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

1mm

Length

1m

Width

5mm

Детайли за продукта

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C

Може да се интересувате от