Wurth Elektronik 171010550, 1-Channel, Step Down DC-DC Converter, Selectable, 1.2A 6-Pin, LGA-6EP

Номер на артикул на RS: 206-9407Марка: Wurth Elektronik№ по каталога на производителя: 171010550
brand-logo

Технически документи

Спецификации

Minimum Output Voltage

0.8 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Minimum Output Current

1.2A

Converter Type

Step Down

Number of Outputs

1

Output Type

Selectable

Package Type

LGA-6EP

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,74

€ 4,371 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik 171010550, 1-Channel, Step Down DC-DC Converter, Selectable, 1.2A 6-Pin, LGA-6EP
Изберете тип опаковка

€ 8,74

€ 4,371 Each (In a Pack of 2) (ex VAT)

Wurth Elektronik 171010550, 1-Channel, Step Down DC-DC Converter, Selectable, 1.2A 6-Pin, LGA-6EP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 48€ 4,371€ 8,74
50 - 98€ 4,003€ 8,01
100 - 248€ 3,647€ 7,29
250 - 498€ 3,559€ 7,12
500+€ 3,495€ 6,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Output Voltage

0.8 V

Maximum Output Voltage

5.5 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Minimum Output Current

1.2A

Converter Type

Step Down

Number of Outputs

1

Output Type

Selectable

Package Type

LGA-6EP

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more