Технически документи
Спецификации
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Super Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Height
14.2mm
Common Connection
Cathode
Luminous Intensity
28 mcd
Decimal Orientation
Right Side
€ 1 099,97
€ 1,467 Each (On a Reel of 750) (ex VAT)
750
€ 1 099,97
€ 1,467 Each (On a Reel of 750) (ex VAT)
750
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Super Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Height
14.2mm
Common Connection
Cathode
Luminous Intensity
28 mcd
Decimal Orientation
Right Side