Технически документи
Спецификации
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Height
14.2mm
Common Connection
Cathode
Luminous Intensity
46 mcd
Decimal Orientation
Right Side
€ 26,07
€ 0,652 Each (In a Tube of 40) (ex VAT)
157142V12703 Wurth Elektronik 7-Segment LED Display, CC Green 46 mcd RH DP 14.2mm
40
€ 26,07
€ 0,652 Each (In a Tube of 40) (ex VAT)
157142V12703 Wurth Elektronik 7-Segment LED Display, CC Green 46 mcd RH DP 14.2mm
Информацията за складовите наличности временно не е налична.
40
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Тръба |
|---|---|---|
| 40 - 40 | € 0,652 | € 26,07 |
| 80+ | € 0,556 | € 22,22 |
Технически документи
Спецификации
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
572 nm
Character Height
14.2mm
Common Connection
Cathode
Luminous Intensity
46 mcd
Decimal Orientation
Right Side
