Wurth Elektronik2.4 V Green & Red LED 1205 SMD, WL-SBRW 156125RV73000

Технически документи
Спецификации
Brand
Wurth ElektronikLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
1205
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.4 V
Luminous Intensity
110 mcd, 170 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
571 (Bright Green) nm, 624 (Red) nm
Dimensions
3.2 x 1.2 x 0.8mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
Series
WL-SBRW
Страна на произход
Taiwan, Province Of China
€ 462,84
€ 0,154 Each (On a Reel of 3000) (ex VAT)
3000
€ 462,84
€ 0,154 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
3000 - 3000 | € 0,154 | € 462,84 |
6000 - 6000 | € 0,146 | € 438,30 |
9000+ | € 0,139 | € 417,26 |
Технически документи
Спецификации
Brand
Wurth ElektronikLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
1205
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.4 V
Luminous Intensity
110 mcd, 170 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
571 (Bright Green) nm, 624 (Red) nm
Dimensions
3.2 x 1.2 x 0.8mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
Series
WL-SBRW
Страна на произход
Taiwan, Province Of China