Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

1541201NEA400 Wurth Elektronik, WL-STCB 140 ° IR Phototransistor, Surface Mount 2-Pin 1206 package

Номер на артикул на RS: 184-6987Марка: Wurth Elektronik№ по каталога на производителя: 1541201NEA400
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Spectrums Detected

Infrared

Number of Channels

1

Maximum Dark Current

100 (Collector Emitter)nA

Angle of Half Sensitivity

140 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

1206

Dimensions

3.2 x 1.6 x 1.1mm

Collector Current

20mA

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Spectral Range of Sensitivity

700 → 1100 nm

Series

WL-STCB

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Length

3.2mm

Width

1.6mm

Height

1.1mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 545,58

€ 0,182 Each (On a Reel of 3000) (ex VAT)

1541201NEA400 Wurth Elektronik, WL-STCB 140 ° IR Phototransistor, Surface Mount 2-Pin 1206 package

€ 545,58

€ 0,182 Each (On a Reel of 3000) (ex VAT)

1541201NEA400 Wurth Elektronik, WL-STCB 140 ° IR Phototransistor, Surface Mount 2-Pin 1206 package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Spectrums Detected

Infrared

Number of Channels

1

Maximum Dark Current

100 (Collector Emitter)nA

Angle of Half Sensitivity

140 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

1206

Dimensions

3.2 x 1.6 x 1.1mm

Collector Current

20mA

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Spectral Range of Sensitivity

700 → 1100 nm

Series

WL-STCB

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Length

3.2mm

Width

1.6mm

Height

1.1mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more