Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wurth Elektronik, 1541201EEA400 IR Si Photodiode, Surface Mount 1206

Номер на артикул на RS: 184-6978Марка: Wurth Elektronik№ по каталога на производителя: 1541201EEA400
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

1206

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Length

3.2mm

Width

1.6mm

Height

1.1mm

Series

WL-SDCB

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 695,27

€ 0,232 Each (On a Reel of 3000) (ex VAT)

Wurth Elektronik, 1541201EEA400 IR Si Photodiode, Surface Mount 1206

€ 695,27

€ 0,232 Each (On a Reel of 3000) (ex VAT)

Wurth Elektronik, 1541201EEA400 IR Si Photodiode, Surface Mount 1206
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

1206

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Length

3.2mm

Width

1.6mm

Height

1.1mm

Series

WL-SDCB

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more