1541141NAA570 Wurth Elektronik, WL-STSW 150 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin 1104 package

Номер на артикул на RS: 184-6988Марка: Wurth Elektronik№ по каталога на производителя: 1541141NAA570
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Number of Channels

1

Maximum Dark Current

100 (Collector Emitter)nA

Angle of Half Sensitivity

150 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

1104

Dimensions

3 x 1 x 2.02mm

Collector Current

20mA

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Spectral Range of Sensitivity

400 → 1100 nm

Emitter Collector Voltage

5V

Collector Emitter Voltage

35V

Length

3mm

Width

1mm

Height

2.02mm

Series

WL-STSW

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 714,41

€ 0,238 Each (On a Reel of 3000) (ex VAT)

1541141NAA570 Wurth Elektronik, WL-STSW 150 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin 1104 package

€ 714,41

€ 0,238 Each (On a Reel of 3000) (ex VAT)

1541141NAA570 Wurth Elektronik, WL-STSW 150 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin 1104 package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Spectrums Detected

Infrared, Visible Light

Number of Channels

1

Maximum Dark Current

100 (Collector Emitter)nA

Angle of Half Sensitivity

150 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

1104

Dimensions

3 x 1 x 2.02mm

Collector Current

20mA

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Spectral Range of Sensitivity

400 → 1100 nm

Emitter Collector Voltage

5V

Collector Emitter Voltage

35V

Length

3mm

Width

1mm

Height

2.02mm

Series

WL-STSW

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more