1540601NBA500 Wurth Elektronik, WL-STCW 150 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin 0603 package

Технически документи
Спецификации
Brand
Wurth ElektronikSpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Number of Channels
1
Maximum Dark Current
100 (Collector Emitter)nA
Angle of Half Sensitivity
150 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
0603
Dimensions
1.6 x 0.8 x 0.8mm
Collector Current
20mA
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
400 → 1100 nm
Series
WL-STCW
Emitter Collector Voltage
5V
Collector Emitter Voltage
35V
Length
1.6mm
Width
0.8mm
Height
0.8mm
Страна на произход
Taiwan, Province Of China
€ 736,87
€ 0,184 Each (On a Reel of 4000) (ex VAT)
4000
€ 736,87
€ 0,184 Each (On a Reel of 4000) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
4000 - 8000 | € 0,184 | € 736,87 |
12000+ | € 0,176 | € 703,59 |
Технически документи
Спецификации
Brand
Wurth ElektronikSpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Number of Channels
1
Maximum Dark Current
100 (Collector Emitter)nA
Angle of Half Sensitivity
150 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Package Type
0603
Dimensions
1.6 x 0.8 x 0.8mm
Collector Current
20mA
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
400 → 1100 nm
Series
WL-STCW
Emitter Collector Voltage
5V
Collector Emitter Voltage
35V
Length
1.6mm
Width
0.8mm
Height
0.8mm
Страна на произход
Taiwan, Province Of China