Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

15335337AA350 Wurth Elektronik, WL-SUMW Series UV LED, 365nm 700mW 130 °, 2-Pin Surface Mount package

Номер на артикул на RS: 210-8069Марка: Wurth Elektronik№ по каталога на производителя: 15335337AA350Distrelec Article No.: 30273944
brand-logo
Преглед на всички в UV светодиоди

Технически документи

Спецификации

Number of LEDs

1

Peak Wavelength

365nm

Radiant Flux

700mW

Viewing Angle

130 °

Number of Pins

2

Mounting Type

Surface Mount

Series

WL-SUMW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 572,35

€ 9,145 Each (On a Reel of 500) (ex VAT)

15335337AA350 Wurth Elektronik, WL-SUMW Series UV LED, 365nm 700mW 130 °, 2-Pin Surface Mount package

€ 4 572,35

€ 9,145 Each (On a Reel of 500) (ex VAT)

15335337AA350 Wurth Elektronik, WL-SUMW Series UV LED, 365nm 700mW 130 °, 2-Pin Surface Mount package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of LEDs

1

Peak Wavelength

365nm

Radiant Flux

700mW

Viewing Angle

130 °

Number of Pins

2

Mounting Type

Surface Mount

Series

WL-SUMW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more